Технически документи
Спецификации
Brand
FacomHammer Type
Engineer's Hammer
Handle Material
Graphite
Weight
275g
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Facom SLS Height Safe Graphite Handle Hammers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom graphite hammer is available with a DIN or riveting head. The graphite core gives strength and is unbreakable. The core is coated in the middle with polypropylene which reduces vibration. Coating the two inner sections is an elastomer finish for excellent grip and resistance to common workshop corrosives. This adds up to give you a safe hammer that can be used for longer periods compared to wood equivalents.
Features and Benefits
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Ergonomic safety handle with graphite core
Absorbent material offers excellent anti-vibration
Soft elastomer handle for positive grip and comfort
Wide guard to prevent loss of grip
Polypropylene for anti-vibration
Elastomer for grip and resistance to corrosive workshop chemicals
DIN and riveting head options
€ 57,96
€ 57,96 Всеки (ex VAT)
1
€ 57,96
€ 57,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomHammer Type
Engineer's Hammer
Handle Material
Graphite
Weight
275g
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Facom SLS Height Safe Graphite Handle Hammers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom graphite hammer is available with a DIN or riveting head. The graphite core gives strength and is unbreakable. The core is coated in the middle with polypropylene which reduces vibration. Coating the two inner sections is an elastomer finish for excellent grip and resistance to common workshop corrosives. This adds up to give you a safe hammer that can be used for longer periods compared to wood equivalents.
Features and Benefits
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Ergonomic safety handle with graphite core
Absorbent material offers excellent anti-vibration
Soft elastomer handle for positive grip and comfort
Wide guard to prevent loss of grip
Polypropylene for anti-vibration
Elastomer for grip and resistance to corrosive workshop chemicals
DIN and riveting head options