Технически документи
Спецификации
Brand
FacomHammer Type
Engineer's Hammer
Head Material
Steel
Handle Material
Hickory Wood
Overall Length
330.0 mm
Weight
1.1kg
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Hickory Handle Hammer
Hammer heads are made of carbon steel. This forged alloy guarantees excellent metal fibre, which enhances overall tool performance. Metal hardness is exceedingly high on the hammer area (52 → 58 HRc).
With user safety in mind, the bevelled edge limits any potential risks of splintering.
Shaped Hickory handle and metal fitting.
€ 30,24
€ 30,24 Всеки (ex VAT)
1
€ 30,24
€ 30,24 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FacomHammer Type
Engineer's Hammer
Head Material
Steel
Handle Material
Hickory Wood
Overall Length
330.0 mm
Weight
1.1kg
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Hickory Handle Hammer
Hammer heads are made of carbon steel. This forged alloy guarantees excellent metal fibre, which enhances overall tool performance. Metal hardness is exceedingly high on the hammer area (52 → 58 HRc).
With user safety in mind, the bevelled edge limits any potential risks of splintering.
Shaped Hickory handle and metal fitting.