Facom Engineer's Hammer with Graphite Handle, 2.8kg

Номер на артикул на RS: 910-3278Марка: Facom№ по каталога на производителя: 200C.60SLS
brand-logo
Преглед на всички в Чукове

Технически документи

Спецификации

Brand

Facom

Hammer Type

Engineer's Hammer

Handle Material

Graphite

Weight

2.8kg

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom SLS Height Safe Graphite Handle Hammers

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom graphite hammer is available with a DIN or riveting head. The graphite core gives strength and is unbreakable. The core is coated in the middle with polypropylene which reduces vibration. Coating the two inner sections is an elastomer finish for excellent grip and resistance to common workshop corrosives. This adds up to give you a safe hammer that can be used for longer periods compared to wood equivalents.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Ergonomic safety handle with graphite core
• Absorbent material offers excellent anti-vibration
• Soft elastomer handle for positive grip and comfort
• Wide guard to prevent loss of grip
• Polypropylene for anti-vibration
• Elastomer for grip and resistance to corrosive workshop chemicals
• DIN and riveting head options

Информацията за складовите наличности временно не е налична.

€ 151,67

€ 151,67 Всеки (ex VAT)

Facom Engineer's Hammer with Graphite Handle, 2.8kg

€ 151,67

€ 151,67 Всеки (ex VAT)

Facom Engineer's Hammer with Graphite Handle, 2.8kg
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Facom

Hammer Type

Engineer's Hammer

Handle Material

Graphite

Weight

2.8kg

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom SLS Height Safe Graphite Handle Hammers

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom graphite hammer is available with a DIN or riveting head. The graphite core gives strength and is unbreakable. The core is coated in the middle with polypropylene which reduces vibration. Coating the two inner sections is an elastomer finish for excellent grip and resistance to common workshop corrosives. This adds up to give you a safe hammer that can be used for longer periods compared to wood equivalents.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Ergonomic safety handle with graphite core
• Absorbent material offers excellent anti-vibration
• Soft elastomer handle for positive grip and comfort
• Wide guard to prevent loss of grip
• Polypropylene for anti-vibration
• Elastomer for grip and resistance to corrosive workshop chemicals
• DIN and riveting head options