Технически документи
Спецификации
Brand
FacomPlier Type
Water Pump Pliers
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
Material
Chrome Vandium Steel
Tip Style
Lock Grip
Jaw Length
46mm
Model Number
170A.25PB
Детайли за продукта
Facom Multi-Grip Pliers with 4 in 1 Screwdriver
Introducing this excellent slip joint pliers from Facom with the bonus of a 4 in 1 screwdriver. The multi-grip pliers are hardened and tempered throughout for strength and durability, offers a narrow-slim head ideal for use in confined spaces.
Why would you buy these pliers?
The 170A.25PB pliers feel great in the hand and also gives you the confidence to use for long periods without risk of fatigue. The serrated jaws give a positive grip on round, square, triangular, flat and irregular surfaces. The Facom multi-grip pliers are a must for the tool kit and a tool you can rely on.
How do they work?
Slip Joint Pliers have serrated jaws generally set 45 to 60-degrees from the handle. The lower jaw can be adjusted to various positions by sliding along a tracking section under the upper jaw, to create different jaw spans.
4 in 1 Screwdriver
Pen clip design
4 of the most useful small screwdriver bit sizes
Bi-material grip for comfort and control
S2 steel bits for strength and durability
Non-Slip Textured Surface
Magnetic Bits
2 double-ended S2 hardened steel bits
Features and Benefits
170A - Standard multi-grip pliers
Ergonomic handle
Self-gripping teeth
Anti-pinch finger protection
8 positions
Smooth rack and pinion system reduces the risk of jamming
PVC grips
Dimensions
Height: 58 mm
Length: 250 mm
Jaw Capacity 46 mm
Application Information
Plumbers
Electricians
Mechanics
Network Engineers
€ 24,88
€ 24,88 Всеки (ex VAT)
1
€ 24,88
€ 24,88 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FacomPlier Type
Water Pump Pliers
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
Material
Chrome Vandium Steel
Tip Style
Lock Grip
Jaw Length
46mm
Model Number
170A.25PB
Детайли за продукта
Facom Multi-Grip Pliers with 4 in 1 Screwdriver
Introducing this excellent slip joint pliers from Facom with the bonus of a 4 in 1 screwdriver. The multi-grip pliers are hardened and tempered throughout for strength and durability, offers a narrow-slim head ideal for use in confined spaces.
Why would you buy these pliers?
The 170A.25PB pliers feel great in the hand and also gives you the confidence to use for long periods without risk of fatigue. The serrated jaws give a positive grip on round, square, triangular, flat and irregular surfaces. The Facom multi-grip pliers are a must for the tool kit and a tool you can rely on.
How do they work?
Slip Joint Pliers have serrated jaws generally set 45 to 60-degrees from the handle. The lower jaw can be adjusted to various positions by sliding along a tracking section under the upper jaw, to create different jaw spans.
4 in 1 Screwdriver
Pen clip design
4 of the most useful small screwdriver bit sizes
Bi-material grip for comfort and control
S2 steel bits for strength and durability
Non-Slip Textured Surface
Magnetic Bits
2 double-ended S2 hardened steel bits
Features and Benefits
170A - Standard multi-grip pliers
Ergonomic handle
Self-gripping teeth
Anti-pinch finger protection
8 positions
Smooth rack and pinion system reduces the risk of jamming
PVC grips
Dimensions
Height: 58 mm
Length: 250 mm
Jaw Capacity 46 mm
Application Information
Plumbers
Electricians
Mechanics
Network Engineers