Технически документи
Спецификации
Brand
FacomJaw Capacity
34mm
Wrench Type
Pipe Wrench
Overall Length
250.0 mm
Handle Type
Metal
Material
Steel
Height Safe
Yes
Страна на произход
China
Детайли за продукта
Facom 131A.SLS series Height Safe Stillson Pipe Wrenches
Introducing the series of professional Pipe Wrenches designed by Facom for use at height. They preserve the comfort, the highest quality and level of performance you expect from Facom tools yet ensure the safety of use at height thanks to tethering point compatible with Facom's SLS (safety Lock System) solutions. These Facom Stillson pipe wrenches feature a unique head design that allows extra tightening when torque is applied. With a long reach and wide jaw, you benefit from the ease and comfort of use. The adjustment wheel has a smooth and positive action. These professional Facom 131A.SLS pipe wrenches are specially designed for the most demanding industrial applications e.g.: mining, oil, aerospace, construction industries.
Facom 131A.SLS Steel Stillson Models are available in 4 sizes to choose from:
Facom 131A.10SLS 30 mm Maximum Jaws Capacity / 250 Overall Length - 910-3007
Facom 131A.14SLS 44mm Maximum Jaws Capacity / 350mm Overall Length - 910-3000
Facom 131A.18SLS 55mm Maximum Jaws Capacity / 450mm Overall Length - 910-3004
Facom 131A.24SLS 70mm Maximum Jaws Capacity / 600mm Overall Length - 910-3013
Features and Benefits:
Tool equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls
Capacity: 0 to 102 mm; 0 to 3"1/2
Very robust wrench, head hardened to 55 HRc
Accurate approach thanks to fine machining of the threads and button, good grip
"Stillson" key with a hole in the handle: direct hooking by a carabiner
Unmountable mobile jaw to prevent loss or fall
Jaws options from 30mm to 70mm
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real-world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions. Facom 131A.SLS Pipe Wrenches are also fully traceable. It means each individual tool performance is tested on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Typical Application:
A Pipe wrench is also known as a Stillson wrench. A pipe wrench is an adjustable wrench used for turning pipes and fittings with a rounded surface. Having two toothed jaws, one fixed and the other free to grip pipes and other tubular objects when the tool is turned in one direction only.
Used in professions such as:
Plumbers
HVAC Engineers
Maintenance
Car Mechanics
Machinery Service Technicians
DIY enthusiasts
€ 173,63
€ 173,63 Всеки (ex VAT)
1
€ 173,63
€ 173,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomJaw Capacity
34mm
Wrench Type
Pipe Wrench
Overall Length
250.0 mm
Handle Type
Metal
Material
Steel
Height Safe
Yes
Страна на произход
China
Детайли за продукта
Facom 131A.SLS series Height Safe Stillson Pipe Wrenches
Introducing the series of professional Pipe Wrenches designed by Facom for use at height. They preserve the comfort, the highest quality and level of performance you expect from Facom tools yet ensure the safety of use at height thanks to tethering point compatible with Facom's SLS (safety Lock System) solutions. These Facom Stillson pipe wrenches feature a unique head design that allows extra tightening when torque is applied. With a long reach and wide jaw, you benefit from the ease and comfort of use. The adjustment wheel has a smooth and positive action. These professional Facom 131A.SLS pipe wrenches are specially designed for the most demanding industrial applications e.g.: mining, oil, aerospace, construction industries.
Facom 131A.SLS Steel Stillson Models are available in 4 sizes to choose from:
Facom 131A.10SLS 30 mm Maximum Jaws Capacity / 250 Overall Length - 910-3007
Facom 131A.14SLS 44mm Maximum Jaws Capacity / 350mm Overall Length - 910-3000
Facom 131A.18SLS 55mm Maximum Jaws Capacity / 450mm Overall Length - 910-3004
Facom 131A.24SLS 70mm Maximum Jaws Capacity / 600mm Overall Length - 910-3013
Features and Benefits:
Tool equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls
Capacity: 0 to 102 mm; 0 to 3"1/2
Very robust wrench, head hardened to 55 HRc
Accurate approach thanks to fine machining of the threads and button, good grip
"Stillson" key with a hole in the handle: direct hooking by a carabiner
Unmountable mobile jaw to prevent loss or fall
Jaws options from 30mm to 70mm
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real-world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions. Facom 131A.SLS Pipe Wrenches are also fully traceable. It means each individual tool performance is tested on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Typical Application:
A Pipe wrench is also known as a Stillson wrench. A pipe wrench is an adjustable wrench used for turning pipes and fittings with a rounded surface. Having two toothed jaws, one fixed and the other free to grip pipes and other tubular objects when the tool is turned in one direction only.
Used in professions such as:
Plumbers
HVAC Engineers
Maintenance
Car Mechanics
Machinery Service Technicians
DIY enthusiasts