Facom 126A.80 80mm C Spanner 280 mm Chrome Vanadium Steel

Номер на артикул на RS: 769-1697Марка: Facom№ по каталога на производителя: 126A.80
brand-logo
Преглед на всички в Гаечни ключове C

Технически документи

Спецификации

Brand

Facom

Maximum Jaw Capacity

80mm

Minimum Jaw Capacity

50mm

Finish

Chrome

Overall Length

280 mm

Material

Chrome Vanadium Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom 126A series Hinged Hook and Pin Wrenches

Introducing the series of C Hook Spanners from Facom. These high-quality, professional tools have been designed with the most demanding customers in mind and made from the top quality materials to ensure the long-life operation and maximum safety of use. Slim design allows for comfortable use in narrow spaces and adjustable capacity hook with removable Pin construction make this spanners ultra-versatile and ideal for use with nuts with lateral holes.

Facom C Hook Spanners are available in two size options:
• Facom 1256.50 / Capacity: 35mm - 50mm / Length: 202mm - 8764954
• Facom 126A.80 / Capacity: 50mm - 80mm / Length: 280mm - 7691697

Features and Benefits:

• The hinge is fitted with a spring washer guaranteeing smooth and reliable operation
• Same design and benefits as the "125A" wrench, but fitted with removable hooks to turn holed nuts.
• Thin profile for working in hard to access narrow spaces
• For nuts with lateral holes.
• Removable hooks
• Hooks treated for high hardness
• Lightweight design and thin profile makes these C hooks perfect for toolbox storage
• Drilled hole for lanyard attachment or easy storage
• Hooks treated for high hardness.
• Satin Chrome finish

Typical Application:

C Hook Spanners and Wrenches are typically used in the industrial and automotive industry for tightening and loosening nuts or bolt heads and adjusting slotted retaining rings.

Може да се интересувате от
Facom 125A.80 80mm C Spanner 280 mm Steel
€ 49,43Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 54,90

€ 54,90 Всеки (ex VAT)

Facom 126A.80 80mm C Spanner 280 mm Chrome Vanadium Steel

€ 54,90

€ 54,90 Всеки (ex VAT)

Facom 126A.80 80mm C Spanner 280 mm Chrome Vanadium Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Facom 125A.80 80mm C Spanner 280 mm Steel
€ 49,43Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Maximum Jaw Capacity

80mm

Minimum Jaw Capacity

50mm

Finish

Chrome

Overall Length

280 mm

Material

Chrome Vanadium Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom 126A series Hinged Hook and Pin Wrenches

Introducing the series of C Hook Spanners from Facom. These high-quality, professional tools have been designed with the most demanding customers in mind and made from the top quality materials to ensure the long-life operation and maximum safety of use. Slim design allows for comfortable use in narrow spaces and adjustable capacity hook with removable Pin construction make this spanners ultra-versatile and ideal for use with nuts with lateral holes.

Facom C Hook Spanners are available in two size options:
• Facom 1256.50 / Capacity: 35mm - 50mm / Length: 202mm - 8764954
• Facom 126A.80 / Capacity: 50mm - 80mm / Length: 280mm - 7691697

Features and Benefits:

• The hinge is fitted with a spring washer guaranteeing smooth and reliable operation
• Same design and benefits as the "125A" wrench, but fitted with removable hooks to turn holed nuts.
• Thin profile for working in hard to access narrow spaces
• For nuts with lateral holes.
• Removable hooks
• Hooks treated for high hardness
• Lightweight design and thin profile makes these C hooks perfect for toolbox storage
• Drilled hole for lanyard attachment or easy storage
• Hooks treated for high hardness.
• Satin Chrome finish

Typical Application:

C Hook Spanners and Wrenches are typically used in the industrial and automotive industry for tightening and loosening nuts or bolt heads and adjusting slotted retaining rings.

Може да се интересувате от
Facom 125A.80 80mm C Spanner 280 mm Steel
€ 49,43Всеки (ex VAT)