Технически документи
Спецификации
Brand
FabreekaThread Size
M12
Diameter
171mm
Overall Height
90mm
Static Load Capacity
545kg
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+83°C
Детайли за продукта
Pneumatic Mounts
Low profile, low frequency, adjustable air mounts for use in areas where high vibration isolation is required
Provides high deflection and excellent stability without the use of lateral restraints
Natural frequency: 3Hz to 5Hz, operating temperature: -40°C to + 83°C
No external housings or snubbers required
Standard type valve for pressurisation
Easily adjustable to ±6mm when operated within nominal loads and pressures
€ 273,39
€ 273,39 Всеки (ex VAT)
1
€ 273,39
€ 273,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 273,39 |
5 - 9 | € 264,91 |
10+ | € 256,44 |
Технически документи
Спецификации
Brand
FabreekaThread Size
M12
Diameter
171mm
Overall Height
90mm
Static Load Capacity
545kg
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+83°C
Детайли за продукта
Pneumatic Mounts
Low profile, low frequency, adjustable air mounts for use in areas where high vibration isolation is required
Provides high deflection and excellent stability without the use of lateral restraints
Natural frequency: 3Hz to 5Hz, operating temperature: -40°C to + 83°C
No external housings or snubbers required
Standard type valve for pressurisation
Easily adjustable to ±6mm when operated within nominal loads and pressures