Fabreeka 457mm Anti-Vibration Pad FABCEL 200 200psi Neoprene +150°F 457 x 457 x 13mm 13mm

Номер на артикул на RS: 366-0172Марка: Fabreeka№ по каталога на производителя: FABCEL 200
brand-logo

Технически документи

Спецификации

Material

Neoprene

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

200psi

Thickness

13mm

Size

457 x 457 x 13mm

Length

457mm

Maximum Operating Temperature

+150°F

Width

457mm

Страна на произход

United States

Детайли за продукта

Fabcel Vibration Isolation Pads

High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.

Fabcel pads have a low natural vertical and horizontal frequency, may be bonded together in layers to achieve specific isolation properties, and may also be easily cut to the desired size. Manufactured from nitrile rubber, Fabcel pads influence load deflection by changing shape (since nitrile rubber is essentially incompressible).

Moulded recessed offset-cells allow flow of rubber when under load
Provides positive grip for machine and foundation when under load
Resistant to most oils, water, steam and chemicals
Multiple layer Fabcel pad can be used to isolate low frequencies
Simple selection based on machine weight and area of mounting point

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 241,42

€ 241,42 Всеки (ex VAT)

Fabreeka 457mm Anti-Vibration Pad FABCEL 200 200psi Neoprene +150°F 457 x 457 x 13mm 13mm

€ 241,42

€ 241,42 Всеки (ex VAT)

Fabreeka 457mm Anti-Vibration Pad FABCEL 200 200psi Neoprene +150°F 457 x 457 x 13mm 13mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 241,42
5 - 9€ 233,94
10+€ 226,44
Може да се интересувате от

Технически документи

Спецификации

Material

Neoprene

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

200psi

Thickness

13mm

Size

457 x 457 x 13mm

Length

457mm

Maximum Operating Temperature

+150°F

Width

457mm

Страна на произход

United States

Детайли за продукта

Fabcel Vibration Isolation Pads

High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.

Fabcel pads have a low natural vertical and horizontal frequency, may be bonded together in layers to achieve specific isolation properties, and may also be easily cut to the desired size. Manufactured from nitrile rubber, Fabcel pads influence load deflection by changing shape (since nitrile rubber is essentially incompressible).

Moulded recessed offset-cells allow flow of rubber when under load
Provides positive grip for machine and foundation when under load
Resistant to most oils, water, steam and chemicals
Multiple layer Fabcel pad can be used to isolate low frequencies
Simple selection based on machine weight and area of mounting point

Може да се интересувате от