Технически документи
Спецификации
Brand
FabreekaAnti Vibration Mount Type
Universal
Bore Diameter
10mm
Bore Length
32mm
Static Load Capacity
36kg
Outer Diameter
32mm
Material
Neoprene
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Страна на произход
United States
Детайли за продукта
Isolator Mounts
Chloroprene elastomer isolator mounts which provide protection against severe shock and vibration in all mounting attitudes and reduce structure-borne noises.,Two types are available, suitable for axial loads of up to 18kg (9kg radial), or up to 40kg (13kg radial)
Natural frequency of 15Hz
Wide operating temperature range of -30°C to +80°C
Resistant to oils and ozone
€ 21,51
€ 21,51 Всеки (ex VAT)
1
€ 21,51
€ 21,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 21,51 |
5 - 9 | € 20,58 |
10 - 24 | € 20,24 |
25+ | € 19,77 |
Технически документи
Спецификации
Brand
FabreekaAnti Vibration Mount Type
Universal
Bore Diameter
10mm
Bore Length
32mm
Static Load Capacity
36kg
Outer Diameter
32mm
Material
Neoprene
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Страна на произход
United States
Детайли за продукта
Isolator Mounts
Chloroprene elastomer isolator mounts which provide protection against severe shock and vibration in all mounting attitudes and reduce structure-borne noises.,Two types are available, suitable for axial loads of up to 18kg (9kg radial), or up to 40kg (13kg radial)
Natural frequency of 15Hz
Wide operating temperature range of -30°C to +80°C
Resistant to oils and ozone