Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

F Lutze Ltd Monitoring Relay, DIN Rail

Номер на артикул на RS: 876-5109Марка: F Lutze Ltd№ по каталога на производителя: 716408
brand-logo

Технически документи

Спецификации

Mounting Type

DIN Rail

Minimum Current Sensed

1A

Maximum Current Sensed

5A

Current Sensitivity

Overcurrent

Series

LOCC-BOX

Maximum Operating Temperature

+50°C

Dimensions

116 x 8.1 x 114.5mm

Current Range

1 → 5A

Height

114.5mm

Length

116mm

Operating Temperature Range

+50°C

Terminal Type

Cage Clamp

Minimum Operating Temperature

-25°C

Width

8.1mm

Страна на произход

Czech Republic

Детайли за продукта

LOCC-BOX Current Control System

The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-

Power on-effect for switching capacitive loads
Single or multiple fault method with storage of the last condition
Spring terminals for use in strong vibration areas
Narrow construction at only 8.1 mm width
Temperature-independent response time
Contact slot for use of jumper links
Interruption-free supply via screwless contact slide
Manual or remote On/Off
4 different status displays
Optional bus interface

Standards

Flammability class according to UL 94-V0, NFF I2,F2
International approval according to UL 508

Lutze Control Relays

Може да се интересувате от
F Lutze Ltd Monitoring Relay, DIN Rail
€ 67,13Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 57,84

€ 57,84 Всеки (ex VAT)

F Lutze Ltd Monitoring Relay, DIN Rail

€ 57,84

€ 57,84 Всеки (ex VAT)

F Lutze Ltd Monitoring Relay, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 57,84
3+€ 55,48
Може да се интересувате от
F Lutze Ltd Monitoring Relay, DIN Rail
€ 67,13Всеки (ex VAT)

Технически документи

Спецификации

Mounting Type

DIN Rail

Minimum Current Sensed

1A

Maximum Current Sensed

5A

Current Sensitivity

Overcurrent

Series

LOCC-BOX

Maximum Operating Temperature

+50°C

Dimensions

116 x 8.1 x 114.5mm

Current Range

1 → 5A

Height

114.5mm

Length

116mm

Operating Temperature Range

+50°C

Terminal Type

Cage Clamp

Minimum Operating Temperature

-25°C

Width

8.1mm

Страна на произход

Czech Republic

Детайли за продукта

LOCC-BOX Current Control System

The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-

Power on-effect for switching capacitive loads
Single or multiple fault method with storage of the last condition
Spring terminals for use in strong vibration areas
Narrow construction at only 8.1 mm width
Temperature-independent response time
Contact slot for use of jumper links
Interruption-free supply via screwless contact slide
Manual or remote On/Off
4 different status displays
Optional bus interface

Standards

Flammability class according to UL 94-V0, NFF I2,F2
International approval according to UL 508

Lutze Control Relays

Може да се интересувате от
F Lutze Ltd Monitoring Relay, DIN Rail
€ 67,13Всеки (ex VAT)