Diamond Honing Steel, Super Fine 1200 Grit, 150 mm

Номер на артикул на RS: 239-4082Марка: Eze Lap№ по каталога на производителя: 176-0030
Преглед на всички в Хонинг стомани

Технически документи

Спецификации

Brand

Eze Lap

Abrasive Material

Diamond

Grade

Super Fine

Grit Size

1200

Hone Length

51mm

Hone Width

19mm

Overall Length

150 mm

Overall Width

19mm

Overall Thickness

4mm

Страна на произход

United States

Детайли за продукта

Diamond Hones

Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel ’credit card size’ hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet

Diamond Hones

Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.

Може да се интересувате от

€ 17,20

€ 17,20 Всеки (ex VAT)

Diamond Honing Steel, Super Fine 1200 Grit, 150 mm

€ 17,20

€ 17,20 Всеки (ex VAT)

Diamond Honing Steel, Super Fine 1200 Grit, 150 mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eze Lap

Abrasive Material

Diamond

Grade

Super Fine

Grit Size

1200

Hone Length

51mm

Hone Width

19mm

Overall Length

150 mm

Overall Width

19mm

Overall Thickness

4mm

Страна на произход

United States

Детайли за продукта

Diamond Hones

Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel ’credit card size’ hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet

Diamond Hones

Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.

Може да се интересувате от