Extech SD800 Air Quality Monitor for CO, CO2, Humidity, Temperature, 50°C Max, 90%RH Max, AC Adapter-Powered

Номер на артикул на RS: 100-045Марка: Extech№ по каталога на производителя: SD800
brand-logo

Технически документи

Спецификации

Brand

Extech

Maximum Temperature

50°C

Best Temperature Measurement Accuracy

0.8 °C

Power Source

AC Adapter

Equipment Type

Air Quality Monitor

Temperature Measurement Resolution

0.1°C

Maximum Humidity Measurement

90%RH

Best Humidity Measurement Accuracy

±4 %RH

Measurement Parameters

CO, CO2, Humidity, Temperature

Model Number p

SD800

Страна на произход

Taiwan, Province Of China

€ 461,87

€ 461,87 Всеки (ex VAT)

Extech SD800 Air Quality Monitor for CO, CO2, Humidity, Temperature, 50°C Max, 90%RH Max, AC Adapter-Powered

€ 461,87

€ 461,87 Всеки (ex VAT)

Extech SD800 Air Quality Monitor for CO, CO2, Humidity, Temperature, 50°C Max, 90%RH Max, AC Adapter-Powered

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Extech

Maximum Temperature

50°C

Best Temperature Measurement Accuracy

0.8 °C

Power Source

AC Adapter

Equipment Type

Air Quality Monitor

Temperature Measurement Resolution

0.1°C

Maximum Humidity Measurement

90%RH

Best Humidity Measurement Accuracy

±4 %RH

Measurement Parameters

CO, CO2, Humidity, Temperature

Model Number p

SD800

Страна на произход

Taiwan, Province Of China