Технически документи
Спецификации
Brand
Expert by FacomSocket Set Type
Standard Socket/Spanner/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Metric
Number of Pieces
101
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
Socket Size
10 → 32mm
Material
Bi-material (Handle)
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Страна на произход
Taiwan, Province Of China
€ 318,95
€ 318,95 Всеки (ex VAT)
1
€ 318,95
€ 318,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Expert by FacomSocket Set Type
Standard Socket/Spanner/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Metric
Number of Pieces
101
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
Socket Size
10 → 32mm
Material
Bi-material (Handle)
Drive Type
Square
Set Type
Non-Impact Socket Set
Head Type
Hexagon
Страна на произход
Taiwan, Province Of China