Технически документи
Спецификации
Brand
Expert by FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
16
Socket Head Type
6 point
Ratchet Included
No
Socket Size
10 → 32mm
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set
Страна на произход
Taiwan, Province Of China
€ 47,22
€ 47,22 Всеки (ex VAT)
1
€ 47,22
€ 47,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Expert by FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
16
Socket Head Type
6 point
Ratchet Included
No
Socket Size
10 → 32mm
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set
Страна на произход
Taiwan, Province Of China