Excelsys / Advanced Energy Switching Power Supply, XG4, 30V dc, 10A, 240W, 1 Output, 120 → 380 V dc, 85 →

Технически документи
Спецификации
Output Voltage
30V dc
Output Current
10A
Power Rating
240W
Number of Outputs
1
Input Voltage
120 → 380 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
269.75mm
Width
127mm
Depth
40.4mm
Efficiency
90%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
100g
Страна на произход
China
Детайли за продукта
400W to 1200W, Universal Input
The first user configurable power supply allowing system designers to rapidly integrate into a system. Boasting 90% efficiency in a 1U high package. The output modules must be inserted into the chassis for the required output voltages upto the total power rating of the selected chassis.
Plug and play power - user configurable
Up to 90% efficiency
No minimum load
Voltage adjustment on all outputs
Power Factor Corrected to EN61000-3-2
EMC meets EN55022-B
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature -20 to +70°C (derating above 50°C is 2.5% per °C)
Approvals
UL recognised, CSA
Standards
EN 60950, UL 60950
€ 166,46
€ 166,46 Всеки (ex VAT)
1
€ 166,46
€ 166,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 166,46 |
5 - 9 | € 161,47 |
10 - 24 | € 156,48 |
25 - 49 | € 151,47 |
50+ | € 146,49 |
Технически документи
Спецификации
Output Voltage
30V dc
Output Current
10A
Power Rating
240W
Number of Outputs
1
Input Voltage
120 → 380 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
269.75mm
Width
127mm
Depth
40.4mm
Efficiency
90%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
100g
Страна на произход
China
Детайли за продукта
400W to 1200W, Universal Input
The first user configurable power supply allowing system designers to rapidly integrate into a system. Boasting 90% efficiency in a 1U high package. The output modules must be inserted into the chassis for the required output voltages upto the total power rating of the selected chassis.
Plug and play power - user configurable
Up to 90% efficiency
No minimum load
Voltage adjustment on all outputs
Power Factor Corrected to EN61000-3-2
EMC meets EN55022-B
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature -20 to +70°C (derating above 50°C is 2.5% per °C)
Approvals
UL recognised, CSA
Standards
EN 60950, UL 60950