Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EXAR SP3232EBCA-L, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-Pin SSOP

Номер на артикул на RS: 686-5496Марка: EXAR№ по каталога на производителя: SP3232EBCA-L
brand-logo

Технически документи

Спецификации

Brand

EXAR

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SSOP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

16

Dimensions

6.2 x 5.3 x 1.75mm

Height

1.75mm

Length

6.2mm

Width

5.3mm

Детайли за продукта

RS-232 Line Drivers and Receivers, EXAR

Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

EXAR SP3232EBCA-L, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-Pin SSOP
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

EXAR SP3232EBCA-L, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-Pin SSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

EXAR

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SSOP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

16

Dimensions

6.2 x 5.3 x 1.75mm

Height

1.75mm

Length

6.2mm

Width

5.3mm

Детайли за продукта

RS-232 Line Drivers and Receivers, EXAR

Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers

Може да се интересувате от