Технически документи
Спецификации
Brand
ExaliumCapacity
40Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
M6
Flame Resistant
No
Dimensions
198 X 166 X 171mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
Yes
Designed High Rate Application
No
Application
Floating
Chemistry
Lead Acid
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXAL
Weight
12.66kg
Страна на произход
Vietnam
€ 150,37
€ 150,37 Всеки (ex VAT)
1
€ 150,37
€ 150,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ExaliumCapacity
40Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
M6
Flame Resistant
No
Dimensions
198 X 166 X 171mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
Yes
Designed High Rate Application
No
Application
Floating
Chemistry
Lead Acid
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXAL
Weight
12.66kg
Страна на произход
Vietnam