Exalium 12V M8 Lead Acid Battery, 100Ah

Номер на артикул на RS: 281-8693Марка: Exalium№ по каталога на производителя: EXA100-12FR
brand-logo

Технически документи

Спецификации

Brand

Exalium

Capacity

100Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

M8

Flame Resistant

Yes

Dimensions

330 x 173 x 220mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

Yes

Application

Floating

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

30kg

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 267,45

€ 267,45 Всеки (ex VAT)

Exalium 12V M8 Lead Acid Battery, 100Ah

€ 267,45

€ 267,45 Всеки (ex VAT)

Exalium 12V M8 Lead Acid Battery, 100Ah
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Exalium

Capacity

100Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

M8

Flame Resistant

Yes

Dimensions

330 x 173 x 220mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

Yes

Application

Floating

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

30kg

Страна на произход

Taiwan, Province Of China