Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EXACT HSS Cone Cutter 24mm x 40mm

Номер на артикул на RS: 499-289Марка: EXACT№ по каталога на производителя: 50114
brand-logo

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Cone Cutter

Material

HSS

Minimum Head Size

24mm

Maximum Head Size

40mm

Страна на произход

Germany

Детайли за продукта

Sheet metal hole cutter, straight tap, HSS TiAlN

HSS TiAlN-coated hole cutter for particularly hard materials; glides easily and not prone to wear
For burr-free drilling and planing sheet metal, pipes and profiles
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastic and wood up to 5 mm thick
Crosswise grinding, no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck

Warning

Not suitable for aluminium. Use without cooling agents.

Информацията за складовите наличности временно не е налична.

€ 81,71

€ 81,71 Всеки (ex VAT)

EXACT HSS Cone Cutter 24mm x 40mm

€ 81,71

€ 81,71 Всеки (ex VAT)

EXACT HSS Cone Cutter 24mm x 40mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Cone Cutter

Material

HSS

Minimum Head Size

24mm

Maximum Head Size

40mm

Страна на произход

Germany

Детайли за продукта

Sheet metal hole cutter, straight tap, HSS TiAlN

HSS TiAlN-coated hole cutter for particularly hard materials; glides easily and not prone to wear
For burr-free drilling and planing sheet metal, pipes and profiles
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastic and wood up to 5 mm thick
Crosswise grinding, no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck

Warning

Not suitable for aluminium. Use without cooling agents.