Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EXACT HSS Step Drill Bit 20mm x 30mm

Номер на артикул на RS: 499-318Марка: EXACT№ по каталога на производителя: 50063
brand-logo

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

11

Material

HSS

Minimum Head Size

20mm

Maximum Head Size

30mm

Страна на произход

Germany

Детайли за продукта

Step drill, straight tap, HSS TiAlN

HSS step drill with straight tap, two-edged
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case

Може да се интересувате от
DeWALT HSS Step Drill Bit 20mm x 34mm
€ 88,26Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 88,43

€ 88,43 Всеки (ex VAT)

EXACT HSS Step Drill Bit 20mm x 30mm

€ 88,43

€ 88,43 Всеки (ex VAT)

EXACT HSS Step Drill Bit 20mm x 30mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
DeWALT HSS Step Drill Bit 20mm x 34mm
€ 88,26Всеки (ex VAT)

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

11

Material

HSS

Minimum Head Size

20mm

Maximum Head Size

30mm

Страна на произход

Germany

Детайли за продукта

Step drill, straight tap, HSS TiAlN

HSS step drill with straight tap, two-edged
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case

Може да се интересувате от
DeWALT HSS Step Drill Bit 20mm x 34mm
€ 88,26Всеки (ex VAT)