Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EXACT HSS-TiAlN Step Drill Bit 4mm x 12mm

Номер на артикул на RS: 499-441Марка: EXACT№ по каталога на производителя: 4450061
brand-logo

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS-TiAlN

Minimum Head Size

4mm

Maximum Head Size

12mm

Страна на произход

Germany

Детайли за продукта

Step drill, straight tap, HSS TiAlN

HSS step drill with straight tap, two-edged
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case

Може да се интересувате от
RS PRO HSS Step Drill Bit 4mm x 12mm
€ 34,81Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 36,43

€ 36,43 Всеки (ex VAT)

EXACT HSS-TiAlN Step Drill Bit 4mm x 12mm

€ 36,43

€ 36,43 Всеки (ex VAT)

EXACT HSS-TiAlN Step Drill Bit 4mm x 12mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO HSS Step Drill Bit 4mm x 12mm
€ 34,81Всеки (ex VAT)

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS-TiAlN

Minimum Head Size

4mm

Maximum Head Size

12mm

Страна на произход

Germany

Детайли за продукта

Step drill, straight tap, HSS TiAlN

HSS step drill with straight tap, two-edged
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case

Може да се интересувате от
RS PRO HSS Step Drill Bit 4mm x 12mm
€ 34,81Всеки (ex VAT)