Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EXACT HSS Step Drill Bit 4mm x 20mm

Номер на артикул на RS: 499-429Марка: EXACT№ по каталога на производителя: 07022
brand-logo

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

20mm

Страна на произход

Germany

Детайли за продукта

Step drill, spiral flute, HSS TiAlN

HSS step drill with deburring zone for a better circular cut
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck

Може да се интересувате от
EXACT HSS Step Drill Bit 4mm x 12mm
€ 49,51Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 65,99

€ 65,99 Всеки (ex VAT)

EXACT HSS Step Drill Bit 4mm x 20mm

€ 65,99

€ 65,99 Всеки (ex VAT)

EXACT HSS Step Drill Bit 4mm x 20mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
EXACT HSS Step Drill Bit 4mm x 12mm
€ 49,51Всеки (ex VAT)

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

20mm

Страна на произход

Germany

Детайли за продукта

Step drill, spiral flute, HSS TiAlN

HSS step drill with deburring zone for a better circular cut
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck

Може да се интересувате от
EXACT HSS Step Drill Bit 4mm x 12mm
€ 49,51Всеки (ex VAT)