EXACT HSS Step Drill Bit 4mm x 20mm

Номер на артикул на RS: 508-9121Марка: EXACT№ по каталога на производителя: 07002
brand-logo

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Step Drill Bit

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

20mm

Страна на произход

Germany

Детайли за продукта

Step drill with spiral flute

HSS step drill with deburring zone for a better circular cut
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck

Информацията за складовите наличности временно не е налична.

€ 51,04

€ 51,04 Всеки (ex VAT)

EXACT HSS Step Drill Bit 4mm x 20mm

€ 51,04

€ 51,04 Всеки (ex VAT)

EXACT HSS Step Drill Bit 4mm x 20mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Step Drill Bit

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

20mm

Страна на произход

Germany

Детайли за продукта

Step drill with spiral flute

HSS step drill with deburring zone for a better circular cut
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck