EXACT Counterbore M6, 80 mm x 11mm Cut Diameter, 1 Piece

Номер на артикул на RS: 508-9266Марка: EXACT№ по каталога на производителя: 05844
brand-logo
Преглед на всички в Контрацевки

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Counterbore

Thread Size

M6

Pilot Diameter

6.6mm

Cutter Diameter

11mm

Shank Type

Plain

Number of Pieces

1

Shank Diameter

8 mm

Overall Length

80 mm

Material

HSS

Страна на произход

Bulgaria

Детайли за продукта

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.

Може да се интересувате от

€ 12,55

€ 12,55 Всеки (ex VAT)

EXACT Counterbore M6, 80 mm x 11mm Cut Diameter, 1 Piece

€ 12,55

€ 12,55 Всеки (ex VAT)

EXACT Counterbore M6, 80 mm x 11mm Cut Diameter, 1 Piece

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Counterbore

Thread Size

M6

Pilot Diameter

6.6mm

Cutter Diameter

11mm

Shank Type

Plain

Number of Pieces

1

Shank Diameter

8 mm

Overall Length

80 mm

Material

HSS

Страна на произход

Bulgaria

Детайли за продукта

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.

Може да се интересувате от