EXACT Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece

Номер на артикул на RS: 508-9036Марка: EXACT№ по каталога на производителя: 05841
brand-logo
Преглед на всички в Контрацевки

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Counterbore

Thread Size

M3

Pilot Diameter

3.4mm

Cutter Diameter

6mm

Shank Type

Plain

Number of Pieces

1

Shank Diameter

5 mm

Overall Length

71 mm

Material

HSS

Страна на произход

Bulgaria

Детайли за продукта

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.

Може да се интересувате от
RS PRO M3, 71 mm x 6mm Cut Diameter
P.O.A.Всеки (ex VAT)

€ 12,07

€ 12,07 Всеки (ex VAT)

EXACT Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece

€ 12,07

€ 12,07 Всеки (ex VAT)

EXACT Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO M3, 71 mm x 6mm Cut Diameter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Counterbore

Thread Size

M3

Pilot Diameter

3.4mm

Cutter Diameter

6mm

Shank Type

Plain

Number of Pieces

1

Shank Diameter

5 mm

Overall Length

71 mm

Material

HSS

Страна на произход

Bulgaria

Детайли за продукта

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.

Може да се интересувате от
RS PRO M3, 71 mm x 6mm Cut Diameter
P.O.A.Всеки (ex VAT)