Технически документи
Спецификации
Brand
EXACTHead Diameter
12.4mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS-E
Overall Length
56 mm
Number of Pieces
1
Shank Diameter
8 mm
Страна на произход
Germany
Детайли за продукта
90° countersink, triple-blade, HSS-E
HSS-E countersink with cylinder shaft
For rust-free steels and + VA materials
Three cutters with radial rear vent for vibration-free work
For deburring, threading and weighting as per DIN 74
Standards
DIN 335C
€ 16,14
€ 16,14 Всеки (ex VAT)
1
€ 16,14
€ 16,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EXACTHead Diameter
12.4mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS-E
Overall Length
56 mm
Number of Pieces
1
Shank Diameter
8 mm
Страна на произход
Germany
Детайли за продукта
90° countersink, triple-blade, HSS-E
HSS-E countersink with cylinder shaft
For rust-free steels and + VA materials
Three cutters with radial rear vent for vibration-free work
For deburring, threading and weighting as per DIN 74
Standards
DIN 335C