EXACT HSS Step Drill Bit 6mm x 30mm

Номер на артикул на RS: 508-9187Марка: EXACT№ по каталога на производителя: 05329
brand-logo

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

13

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

30mm

Страна на произход

Germany

Детайли за продукта

Step drill, straight tap

HSS step drill with straight tap, two-edged
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case

Може да се интересувате от
RS PRO HSS Step Drill Bit 5mm x 35mm
€ 67,45Всеки (ex VAT)

€ 62,14

€ 62,14 Всеки (ex VAT)

EXACT HSS Step Drill Bit 6mm x 30mm

€ 62,14

€ 62,14 Всеки (ex VAT)

EXACT HSS Step Drill Bit 6mm x 30mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO HSS Step Drill Bit 5mm x 35mm
€ 67,45Всеки (ex VAT)

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

13

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

30mm

Страна на произход

Germany

Детайли за продукта

Step drill, straight tap

HSS step drill with straight tap, two-edged
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case

Може да се интересувате от
RS PRO HSS Step Drill Bit 5mm x 35mm
€ 67,45Всеки (ex VAT)