Технически документи
Спецификации
Brand
EXACTDrill Bit Type
Step Drill Bit
Number of Steps
9
Material
HSS
Minimum Head Size
4mm
Maximum Head Size
20mm
Страна на произход
Germany
Детайли за продукта
Step drill, straight tap
HSS step drill with straight tap, two-edged
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case
€ 42,45
€ 42,45 Всеки (ex VAT)
1
€ 42,45
€ 42,45 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
EXACTDrill Bit Type
Step Drill Bit
Number of Steps
9
Material
HSS
Minimum Head Size
4mm
Maximum Head Size
20mm
Страна на произход
Germany
Детайли за продукта
Step drill, straight tap
HSS step drill with straight tap, two-edged
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case