EXACT HSS Step Drill Bit 4mm x 12mm

Номер на артикул на RS: 508-9222Марка: EXACT№ по каталога на производителя: 05321
brand-logo

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

12mm

Страна на произход

Germany

Детайли за продукта

Step drill, straight tap

HSS step drill with straight tap, two-edged
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case

Може да се интересувате от
RS PRO HSS Step Drill Bit 4mm x 12mm
€ 15,60Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 28,57

€ 28,57 Всеки (ex VAT)

EXACT HSS Step Drill Bit 4mm x 12mm

€ 28,57

€ 28,57 Всеки (ex VAT)

EXACT HSS Step Drill Bit 4mm x 12mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO HSS Step Drill Bit 4mm x 12mm
€ 15,60Всеки (ex VAT)

Технически документи

Спецификации

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

12mm

Страна на произход

Germany

Детайли за продукта

Step drill, straight tap

HSS step drill with straight tap, two-edged
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case

Може да се интересувате от
RS PRO HSS Step Drill Bit 4mm x 12mm
€ 15,60Всеки (ex VAT)