Ewellix Makers in Motion Micro Linear Actuator, 700mm, 24V dc, 8000N, 7mm/s

Номер на артикул на RS: 764-3455Марка: Ewellix Makers in Motion№ по каталога на производителя: MAX30-A700980AC5100-000
brand-logo

Технически документи

Спецификации

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

700mm

Maximum Load

8000N

Input Voltage

24V dc

Series

MAX30

Maximum Speed No Load

7mm/s

Maximum Speed (No Load)

7mm/s

Motor Technology

DC Motor

IP Rating

IP66S

Страна на произход

Switzerland

Детайли за продукта

SKF MATRIX Series MAX 3 Linear Actuator

These MAX 3 Linear Actuators from SKF offer silent operation, a long service life, are compact, visually aesthetic and suitable for use within various areas. SKF Matrix Series MAX linear actuators also feature an integrated control unit, a back-up nut as standard and can be synchronised (where necessary).
The series has been medically approved and can be installed at virtually every angle, vertically or horizontally.

Features and Benefits

• Silent operation
• Synchronisation possible
• Compact and aesthetic
• Back up nut as standard

Product Application Information

Typical applications include food and beverage, medical, pharmaceutical/healthcare, solar tracking, general industrial and construction equipment.

SKF MATRIX Series MAX Linear Actuator Controller - 764-3459

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators

Информацията за складовите наличности временно не е налична.

€ 860,56

€ 860,56 Всеки (ex VAT)

Ewellix Makers in Motion Micro Linear Actuator, 700mm, 24V dc, 8000N, 7mm/s

€ 860,56

€ 860,56 Всеки (ex VAT)

Ewellix Makers in Motion Micro Linear Actuator, 700mm, 24V dc, 8000N, 7mm/s
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

700mm

Maximum Load

8000N

Input Voltage

24V dc

Series

MAX30

Maximum Speed No Load

7mm/s

Maximum Speed (No Load)

7mm/s

Motor Technology

DC Motor

IP Rating

IP66S

Страна на произход

Switzerland

Детайли за продукта

SKF MATRIX Series MAX 3 Linear Actuator

These MAX 3 Linear Actuators from SKF offer silent operation, a long service life, are compact, visually aesthetic and suitable for use within various areas. SKF Matrix Series MAX linear actuators also feature an integrated control unit, a back-up nut as standard and can be synchronised (where necessary).
The series has been medically approved and can be installed at virtually every angle, vertically or horizontally.

Features and Benefits

• Silent operation
• Synchronisation possible
• Compact and aesthetic
• Back up nut as standard

Product Application Information

Typical applications include food and beverage, medical, pharmaceutical/healthcare, solar tracking, general industrial and construction equipment.

SKF MATRIX Series MAX Linear Actuator Controller - 764-3459

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators