Ewellix LBHT 25 A-2LS, Bearing with 40mm Outside Diameter

Номер на артикул на RS: 423-2346Марка: Ewellix Makers in Motion№ по каталога на производителя: LBHT 25 A-2LS
brand-logo
Преглед на всички в Линейни лагери

Технически документи

Спецификации

Inside Diameter

25mm

Outside Diameter

40mm

Length

58mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

Without Seals

Dynamic Load Rating

4900N

Static Load Rating

5100N

Страна на произход

Germany

Детайли за продукта

LBCT/LBHT Ball Bushings - Open

Radial and axial lip seals protect against bearing contamination
High dynamic and static load-carrying capacity
Dimensions series 3 of ISO10285
Increased shaft support
Must be located in axial direction

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 128,49

€ 128,49 Всеки (ex VAT)

Ewellix LBHT 25 A-2LS, Bearing with 40mm Outside Diameter

€ 128,49

€ 128,49 Всеки (ex VAT)

Ewellix LBHT 25 A-2LS, Bearing with 40mm Outside Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Inside Diameter

25mm

Outside Diameter

40mm

Length

58mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

Without Seals

Dynamic Load Rating

4900N

Static Load Rating

5100N

Страна на произход

Germany

Детайли за продукта

LBCT/LBHT Ball Bushings - Open

Radial and axial lip seals protect against bearing contamination
High dynamic and static load-carrying capacity
Dimensions series 3 of ISO10285
Increased shaft support
Must be located in axial direction

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Може да се интересувате от