Ewellix Makers in Motion LBCR30 D-2LS, Bearing with 47mm Outside Diameter

Технически документи
Спецификации
Inside Diameter
30mm
Outside Diameter
47mm
Length
68mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
With Seals
Dynamic Load Rating
5600N
Static Load Rating
5700N
Страна на произход
Germany
Детайли за продукта
SKF Linear Bearings
Standard SKF linear bearings can be used to construct linear guidance systems over a wide variety of applications. These bearings are manufactured to ISO 10285 standards. SKF linear ball bearings have the advantage of being corrosion resistant due to a corrosion inhibiting preservative.
Can be used on a wide variety of applications
ISO 10285
Coated with a corrosion inhibitor
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
€ 104,45
€ 104,45 Всеки (ex VAT)
1
€ 104,45
€ 104,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 104,45 |
5 - 9 | € 100,27 |
10+ | € 98,17 |
Технически документи
Спецификации
Inside Diameter
30mm
Outside Diameter
47mm
Length
68mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
With Seals
Dynamic Load Rating
5600N
Static Load Rating
5700N
Страна на произход
Germany
Детайли за продукта
SKF Linear Bearings
Standard SKF linear bearings can be used to construct linear guidance systems over a wide variety of applications. These bearings are manufactured to ISO 10285 standards. SKF linear ball bearings have the advantage of being corrosion resistant due to a corrosion inhibiting preservative.
Can be used on a wide variety of applications
ISO 10285
Coated with a corrosion inhibitor
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.