Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Ewellix Makers in Motion LBBR 10, Bearing with 17mm Outside Diameter

Номер на артикул на RS: 284-8999Марка: Ewellix Makers in Motion№ по каталога на производителя: LBBR 10
brand-logo
Преглед на всички в Линейни лагери

Технически документи

Спецификации

Inside Diameter

10mm

Outside Diameter

17mm

Length

26mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

Without Seals

Dynamic Load Rating

585N

Static Load Rating

415N

Страна на произход

Germany

Детайли за продукта

LBBR Ball Bushings Without Seals - Closed

Conforms to Series 1 of ISO10285
Unsealed bearing is fitted with a non contacting shield to exclude coarse debris

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,40

€ 21,40 Всеки (ex VAT)

Ewellix Makers in Motion LBBR 10, Bearing with 17mm Outside Diameter

€ 21,40

€ 21,40 Всеки (ex VAT)

Ewellix Makers in Motion LBBR 10, Bearing with 17mm Outside Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 21,40
5 - 9€ 20,54
10+€ 20,12
Може да се интересувате от

Технически документи

Спецификации

Inside Diameter

10mm

Outside Diameter

17mm

Length

26mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

Without Seals

Dynamic Load Rating

585N

Static Load Rating

415N

Страна на произход

Germany

Детайли за продукта

LBBR Ball Bushings Without Seals - Closed

Conforms to Series 1 of ISO10285
Unsealed bearing is fitted with a non contacting shield to exclude coarse debris

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Може да се интересувате от