Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Ewellix Makers in Motion Hand Switch for Use with MAX30 Series, 154mm Length, 12 V dc

Номер на артикул на RS: 764-3468Марка: Ewellix Makers in Motion№ по каталога на производителя: EHA33-23M30N-000 MAX30
brand-logo

Технически документи

Спецификации

Accessory Type

Hand Switch

For Use With

MAX30 Series

Voltage Range

12 V dc

Length

154mm

Depth

29mm

Dimensions

154 x 57 x 29 mm

Страна на произход

Switzerland

Детайли за продукта

SKF MATRIX Series MAX Linear Actuator Handset

The robust, ergonomically designed EHA-3 is a handset for the Matrix Series MAX linear actuators. It incorporates clearly-marked tactile buttons, a D-Sub15 HD connector, and is rated to IP67. The handset plugs directly into the Controller (764-3459), and can be used with up to three 24 V dc MAX linear actuators.

Features and Benefits

• Easy to control
• 3 channels
• Coiled cable 1.3 m / 2.3 m
• High density D-Sub 15p

Product Application Information

Designed for use with the MAX-3 series of actuators.

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators

Информацията за складовите наличности временно не е налична.

€ 147,96

€ 147,96 Всеки (ex VAT)

Ewellix Makers in Motion Hand Switch for Use with MAX30 Series, 154mm Length, 12 V dc

€ 147,96

€ 147,96 Всеки (ex VAT)

Ewellix Makers in Motion Hand Switch for Use with MAX30 Series, 154mm Length, 12 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 147,96
5 - 9€ 142,04
10 - 24€ 139,08
25+€ 136,12

Технически документи

Спецификации

Accessory Type

Hand Switch

For Use With

MAX30 Series

Voltage Range

12 V dc

Length

154mm

Depth

29mm

Dimensions

154 x 57 x 29 mm

Страна на произход

Switzerland

Детайли за продукта

SKF MATRIX Series MAX Linear Actuator Handset

The robust, ergonomically designed EHA-3 is a handset for the Matrix Series MAX linear actuators. It incorporates clearly-marked tactile buttons, a D-Sub15 HD connector, and is rated to IP67. The handset plugs directly into the Controller (764-3459), and can be used with up to three 24 V dc MAX linear actuators.

Features and Benefits

• Easy to control
• 3 channels
• Coiled cable 1.3 m / 2.3 m
• High density D-Sub 15p

Product Application Information

Designed for use with the MAX-3 series of actuators.

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators