Ewellix Micro Linear Actuator, 102mm, 24V dc, 4500N, 19mm/s

Технически документи
Спецификации
Actuator Type
Micro Linear Actuator
Maximum Stroke Length
102mm
Maximum Load
4500N
Input Voltage
24V dc
Series
CAHB–21
Maximum Speed No Load
19mm/s
Maximum Speed (No Load)
19mm/s
Motor Technology
DC Motor
Страна на произход
China
Детайли за продукта
SKF CAHB-21 Series Linear Actuator
The SKF CAHB-21 Series Linear Actuator has been specially designed to operate in temperatures from -40 to 85°C at a 25% duty cycle. Featuring robust metal gears and corrosion resistant housing, these actuators are ideal for medium and heavy load applications. They also have the benefit of being virtually maintenance free.
Features and Benefits
High efficiency ball screw
Extension tube (Stainless steel)
Protection tube (Steel)
Enhanced corrosion resistance
Mechanical overload protection (Clutch)
Lubricated for service life
Robust, designed for tough environment
No back driving
Certified (CE: EN 55011)
Product Application Information
Typical applications include the medical industry, factory automation, food and beverage and renewable energy.
SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators
€ 563,05
€ 563,05 Всеки (ex VAT)
1
€ 563,05
€ 563,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Actuator Type
Micro Linear Actuator
Maximum Stroke Length
102mm
Maximum Load
4500N
Input Voltage
24V dc
Series
CAHB–21
Maximum Speed No Load
19mm/s
Maximum Speed (No Load)
19mm/s
Motor Technology
DC Motor
Страна на произход
China
Детайли за продукта
SKF CAHB-21 Series Linear Actuator
The SKF CAHB-21 Series Linear Actuator has been specially designed to operate in temperatures from -40 to 85°C at a 25% duty cycle. Featuring robust metal gears and corrosion resistant housing, these actuators are ideal for medium and heavy load applications. They also have the benefit of being virtually maintenance free.
Features and Benefits
High efficiency ball screw
Extension tube (Stainless steel)
Protection tube (Steel)
Enhanced corrosion resistance
Mechanical overload protection (Clutch)
Lubricated for service life
Robust, designed for tough environment
No back driving
Certified (CE: EN 55011)
Product Application Information
Typical applications include the medical industry, factory automation, food and beverage and renewable energy.