Ewellix Micro Linear Actuator, 300mm, 12V dc, 500N, 16mm/s

Номер на артикул на RS: 764-3474Марка: Ewellix Makers in Motion№ по каталога на производителя: CAHB-10-A3A-300413AAA000-000
brand-logo

Технически документи

Спецификации

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

300mm

Maximum Load

500N

Input Voltage

12V dc

Series

CAHB-10

Maximum Speed No Load

16mm/s

Motor Technology

DC Motor

Страна на произход

China

Детайли за продукта

CAHB-10 Series Linear Actuator

CAHB-10 linear actuators are compact, self locking and feature an ACME screw drive. Their zinc alloy gear housing, aluminium extension and protection tubes and powder metal gears, make them ideal for off-highway equipment applications. The CAHB-10 Series actuators are designed to operate in environments ranging from -40 to 85°C. They are resistant to shock, dust, dirt, chemicals, and water ingress. The CAHB-10 Series is maintenance free, reliable, and designed to suit low-load applications.

Features and Benefits

• Compact design
• Robust and reliable
• Designed for harsh environments
• High load capacity
• Lubricated for service life
• Durable, lightweight and corrosion resistant

Product Application Information

• Medical
• Factory automation
• Food and beverage
• Off-highways
• Renewable energy (Solar)
• Pulp and paper
• Material handling

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators

€ 366,26

€ 366,26 Всеки (ex VAT)

Ewellix Micro Linear Actuator, 300mm, 12V dc, 500N, 16mm/s

€ 366,26

€ 366,26 Всеки (ex VAT)

Ewellix Micro Linear Actuator, 300mm, 12V dc, 500N, 16mm/s

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

300mm

Maximum Load

500N

Input Voltage

12V dc

Series

CAHB-10

Maximum Speed No Load

16mm/s

Motor Technology

DC Motor

Страна на произход

China

Детайли за продукта

CAHB-10 Series Linear Actuator

CAHB-10 linear actuators are compact, self locking and feature an ACME screw drive. Their zinc alloy gear housing, aluminium extension and protection tubes and powder metal gears, make them ideal for off-highway equipment applications. The CAHB-10 Series actuators are designed to operate in environments ranging from -40 to 85°C. They are resistant to shock, dust, dirt, chemicals, and water ingress. The CAHB-10 Series is maintenance free, reliable, and designed to suit low-load applications.

Features and Benefits

• Compact design
• Robust and reliable
• Designed for harsh environments
• High load capacity
• Lubricated for service life
• Durable, lightweight and corrosion resistant

Product Application Information

• Medical
• Factory automation
• Food and beverage
• Off-highways
• Renewable energy (Solar)
• Pulp and paper
• Material handling

SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators