Ewellix Makers in Motion Micro Linear Actuator, 50mm, 12V dc, 500N, 16mm/s

Технически документи
Спецификации
Actuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Maximum Load
500N
Input Voltage
12V dc
Series
CAHB-10
Maximum Speed No Load
16mm/s
Maximum Speed (No Load)
16mm/s
Motor Technology
DC Motor
Страна на произход
China
Детайли за продукта
CAHB-10 Series Linear Actuator
CAHB-10 linear actuators are compact, self locking and feature an ACME screw drive. Their zinc alloy gear housing, aluminium extension and protection tubes and powder metal gears, make them ideal for off-highway equipment applications. The CAHB-10 Series actuators are designed to operate in environments ranging from -40 to 85°C. They are resistant to shock, dust, dirt, chemicals, and water ingress. The CAHB-10 Series is maintenance free, reliable, and designed to suit low-load applications.
Features and Benefits
Compact design
Robust and reliable
Designed for harsh environments
High load capacity
Lubricated for service life
Durable, lightweight and corrosion resistant
Product Application Information
Medical
Factory automation
Food and beverage
Off-highways
Renewable energy (Solar)
Pulp and paper
Material handling
SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators
€ 328,87
€ 328,87 Всеки (ex VAT)
1
€ 328,87
€ 328,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Actuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Maximum Load
500N
Input Voltage
12V dc
Series
CAHB-10
Maximum Speed No Load
16mm/s
Maximum Speed (No Load)
16mm/s
Motor Technology
DC Motor
Страна на произход
China
Детайли за продукта
CAHB-10 Series Linear Actuator
CAHB-10 linear actuators are compact, self locking and feature an ACME screw drive. Their zinc alloy gear housing, aluminium extension and protection tubes and powder metal gears, make them ideal for off-highway equipment applications. The CAHB-10 Series actuators are designed to operate in environments ranging from -40 to 85°C. They are resistant to shock, dust, dirt, chemicals, and water ingress. The CAHB-10 Series is maintenance free, reliable, and designed to suit low-load applications.
Features and Benefits
Compact design
Robust and reliable
Designed for harsh environments
High load capacity
Lubricated for service life
Durable, lightweight and corrosion resistant
Product Application Information
Medical
Factory automation
Food and beverage
Off-highways
Renewable energy (Solar)
Pulp and paper
Material handling