Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

KEMET MMK Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 680nF, Through Hole

Номер на артикул на RS: 179-4425Марка: Evox-Rifa№ по каталога на производителя: MMK15 684K100J05L4
brand-logo

Технически документи

Спецификации

Capacitance

680nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

15mm

Length

7.2mm

Depth

6mm

Height

11mm

Dimensions

6 x 11 x 7.2mm

Dielectric

Polyester

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

KEMET MMK Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 680nF, Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

KEMET MMK Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 680nF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

680nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

15mm

Length

7.2mm

Depth

6mm

Height

11mm

Dimensions

6 x 11 x 7.2mm

Dielectric

Polyester

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от