Опасен продукт

Evo-Stik Grey Sealant Paste 310 ml Cartridge

Номер на артикул на RS: 264-1631Марка: Evo-Stik№ по каталога на производителя: 483224
brand-logo
Преглед на всички в Уплътнители

Технически документи

Спецификации

Colour

Grey

Sealant Type

Silicone Sealant

Application

Bonding, Exterior, Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Food Processing Safe

No

Physical Properties

Low Modulus, Neutral Cure, Waterproof

Cure Time

1 (6 mm) day

Product Form

Paste

Operating Temperature Range

-50 → +120 °C

Страна на произход

United Kingdom

Детайли за продукта

Building Sealant

Low modulus silicone sealant designed for use in high movement situations such as expansion joints, movement joints, sealing profiled sheeting etc.

Excellent durability and weather resistance
Rapid cure
High joint movement accommodation
Life expectancy of at least 25 years
Excellent adhesion to most common substrates
310ml cartridge

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,75

€ 21,75 Всеки (ex VAT)

Evo-Stik Grey Sealant Paste 310 ml Cartridge

€ 21,75

€ 21,75 Всеки (ex VAT)

Evo-Stik Grey Sealant Paste 310 ml Cartridge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 21,75
6 - 14€ 20,89
15+€ 20,43
Може да се интересувате от

Технически документи

Спецификации

Colour

Grey

Sealant Type

Silicone Sealant

Application

Bonding, Exterior, Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Food Processing Safe

No

Physical Properties

Low Modulus, Neutral Cure, Waterproof

Cure Time

1 (6 mm) day

Product Form

Paste

Operating Temperature Range

-50 → +120 °C

Страна на произход

United Kingdom

Детайли за продукта

Building Sealant

Low modulus silicone sealant designed for use in high movement situations such as expansion joints, movement joints, sealing profiled sheeting etc.

Excellent durability and weather resistance
Rapid cure
High joint movement accommodation
Life expectancy of at least 25 years
Excellent adhesion to most common substrates
310ml cartridge

Може да се интересувате от