Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eurotherm Piccolo P104 PID Temperature Controller, 96 x 96mm, 3 Output Logic, Relay, 100 → 230 V ac Supply

Номер на артикул на RS: 790-3603Марка: Eurotherm№ по каталога на производителя: P104/CC/VH/LRR
brand-logo

Технически документи

Спецификации

Output Type

Logic, Relay

Supply Voltage

100 → 230 V ac

Size

96 x 96mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C

Communication Module Available

Yes

Display Type

LED

IP Rating

IP66

Range

Piccolo P104

Series

Piccolo P104

Additional Functionality

ON/OFF

Panel Depth

90mm

Display Colour

Amber, Green

Страна на произход

United Kingdom

Детайли за продукта

P104 - Temperature/-Process Controllers 96x96mm

piccoloTM P104 series controllers offer precision PID control of temperature and other processes with many advanced features not normally found in this class of controllers.
Designed to offer outstanding performance in an affordable package providing a complete solution for a wide variety of applications.

Precision PID control, 96x96mm
Simplified and customisable operator HMI
High visibility three colour LED display
Wipedown front fascia
Easy access to parameterization and operation
High reliability and quality
Ramp-soak timer and soft start
Overshoot elimination
Energy usage estimation
Heater failure detection
Digital setpoint retransmission
Analogue retransmission
Recovery point “undo” function
Configuration adaptor
iTools Wizard

Eurotherm - Series piccolo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 426,77

€ 426,77 Всеки (ex VAT)

Eurotherm Piccolo P104 PID Temperature Controller, 96 x 96mm, 3 Output Logic, Relay, 100 → 230 V ac Supply

€ 426,77

€ 426,77 Всеки (ex VAT)

Eurotherm Piccolo P104 PID Temperature Controller, 96 x 96mm, 3 Output Logic, Relay, 100 → 230 V ac Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Type

Logic, Relay

Supply Voltage

100 → 230 V ac

Size

96 x 96mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C

Communication Module Available

Yes

Display Type

LED

IP Rating

IP66

Range

Piccolo P104

Series

Piccolo P104

Additional Functionality

ON/OFF

Panel Depth

90mm

Display Colour

Amber, Green

Страна на произход

United Kingdom

Детайли за продукта

P104 - Temperature/-Process Controllers 96x96mm

piccoloTM P104 series controllers offer precision PID control of temperature and other processes with many advanced features not normally found in this class of controllers.
Designed to offer outstanding performance in an affordable package providing a complete solution for a wide variety of applications.

Precision PID control, 96x96mm
Simplified and customisable operator HMI
High visibility three colour LED display
Wipedown front fascia
Easy access to parameterization and operation
High reliability and quality
Ramp-soak timer and soft start
Overshoot elimination
Energy usage estimation
Heater failure detection
Digital setpoint retransmission
Analogue retransmission
Recovery point “undo” function
Configuration adaptor
iTools Wizard

Eurotherm - Series piccolo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more