Eurotherm 6100A, 18 Input Channels, 3 Output Channels, Paperless Chart Recorder Measures Current, Millivolt,

Номер на артикул на RS: 812-3915Марка: Eurotherm№ по каталога на производителя: 6100A/U18/PANEL/NOLCK/06GROUP/BATCH
brand-logo

Технически документи

Спецификации

Chart Type

Paperless

Number of Inputs

18

Parameter Measured

Current, Millivolt, Resistance, Voltage

Maximum Current Measurement

20mA

Number of Outputs

3

Maximum Resistance Measurement

0 → 6000Ω

Maximum Operating Voltage

265V ac

Maximum Voltage Measurement

10V

Recorder Input Type

Thermocouple

Model Number p

6100A

IP Rating

IP66

Best Current Measurement Accuracy

0.1 %

Battery Life

1 yr

Weight

3kg

Minimum Operating Voltage

85V ac

Battery Type

Lithium

Best Voltage Measurement Accuracy

0.1 %

Power Source

Battery

Width

246.5mm

Length

144mm

Resistance Measurement Resolution

148mΩ

Height

144mm

Страна на произход

Poland

Детайли за продукта

6100A Series - Paperless Graphic Chart Recorder

The 6100A Chart Recorder offers unrivalled input accuracy with a 125ms total sample rate for up to 18 input channels. Input channels are freely configurable to suit your process requirements. Each instrument has an intuitive, touch screen display to enable operators to clearly view process data in varying formats.

All have onboard Flash data storage capability, Ethernet communication and choice of Compact Flash or SD Card. Data is stored in a tamper resistant binary format that can be used for secure, long term records of your process.

5.5" 1/4VGA touchscreen display
Custom graphic displays
Secure data recording
Up to 18 universal input channels
Adaptive recording
Math functions, totalizers, timers, counters
Groups
Time synchronization (SNTP)
Electronic signatures
Security Manager
Batch functionality: 812-3902 & 812-3915
Audit Trail functionality: 812-3906 & 812-3918

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5 097,90

€ 5 097,90 Всеки (ex VAT)

Eurotherm 6100A, 18 Input Channels, 3 Output Channels, Paperless Chart Recorder Measures Current, Millivolt,

€ 5 097,90

€ 5 097,90 Всеки (ex VAT)

Eurotherm 6100A, 18 Input Channels, 3 Output Channels, Paperless Chart Recorder Measures Current, Millivolt,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Chart Type

Paperless

Number of Inputs

18

Parameter Measured

Current, Millivolt, Resistance, Voltage

Maximum Current Measurement

20mA

Number of Outputs

3

Maximum Resistance Measurement

0 → 6000Ω

Maximum Operating Voltage

265V ac

Maximum Voltage Measurement

10V

Recorder Input Type

Thermocouple

Model Number p

6100A

IP Rating

IP66

Best Current Measurement Accuracy

0.1 %

Battery Life

1 yr

Weight

3kg

Minimum Operating Voltage

85V ac

Battery Type

Lithium

Best Voltage Measurement Accuracy

0.1 %

Power Source

Battery

Width

246.5mm

Length

144mm

Resistance Measurement Resolution

148mΩ

Height

144mm

Страна на произход

Poland

Детайли за продукта

6100A Series - Paperless Graphic Chart Recorder

The 6100A Chart Recorder offers unrivalled input accuracy with a 125ms total sample rate for up to 18 input channels. Input channels are freely configurable to suit your process requirements. Each instrument has an intuitive, touch screen display to enable operators to clearly view process data in varying formats.

All have onboard Flash data storage capability, Ethernet communication and choice of Compact Flash or SD Card. Data is stored in a tamper resistant binary format that can be used for secure, long term records of your process.

5.5" 1/4VGA touchscreen display
Custom graphic displays
Secure data recording
Up to 18 universal input channels
Adaptive recording
Math functions, totalizers, timers, counters
Groups
Time synchronization (SNTP)
Electronic signatures
Security Manager
Batch functionality: 812-3902 & 812-3915
Audit Trail functionality: 812-3906 & 812-3918

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more