Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eurotherm 3208 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 4 Output Changeover Relay, Logic, Relay, 85 →

Номер на артикул на RS: 611-8343Марка: Eurotherm№ по каталога на производителя: 3208/CC/VH/LRRX/R
brand-logo

Технически документи

Спецификации

Output Type

Changeover Relay, Logic, Relay

Supply Voltage

85 → 264 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

IP Rating

IP65

Range

Eurotherm 3208

Series

3208

Additional Functionality

ON/OFF

Panel Depth

101mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 541,82

€ 541,82 Всеки (ex VAT)

Eurotherm 3208 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 4 Output Changeover Relay, Logic, Relay, 85 →

€ 541,82

€ 541,82 Всеки (ex VAT)

Eurotherm 3208 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 4 Output Changeover Relay, Logic, Relay, 85 →
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Type

Changeover Relay, Logic, Relay

Supply Voltage

85 → 264 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

IP Rating

IP65

Range

Eurotherm 3208

Series

3208

Additional Functionality

ON/OFF

Panel Depth

101mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от