Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eurotherm 3204 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 4 Output Changeover Relay, Relay, 85 → 264 V ac

Номер на артикул на RS: 611-8400Марка: Eurotherm№ по каталога на производителя: 3204/CC/VH/RRRX/R
brand-logo

Технически документи

Спецификации

Output Type

Changeover Relay, Relay

Supply Voltage

85 → 264 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

IP Rating

IP65

Range

Eurotherm 3204

Series

3204

Additional Functionality

ON/OFF

Panel Depth

101mm

Страна на произход

United Kingdom

Детайли за продукта

3204 1/4 DIN Temperature / Process Controllers

Safety messaging and 7 segment universal meter for simple visual indication of the process status
Large 3-colour LCD display includes a 7 segment universal meter for simple visual indication of the process status
Up to 4 outputs: Logic I/O, Relay and Analogue can provide any combination of heat, cool or alarm
1 off digital input for alarm acknowledge etc
Universal inputs -B, J, K, L, N, R, S, T, C, PT100, 0-80mV, 0-20mA, 4-20mA
Dimensions: H96 x W96 x D90mm

Eurotherm Series 3200

Quick Start Wizard configuration, PID, Self-Tuning and Alarms. Dwell timer,delayed switch on timer and self start timer functions. IP65, NEMA 4X rated. Scrolling text delivers plain language messages to advise operators and engineers what is happening to the process. Applications include plastic extruders, small ovens, chillers, sterilizers, trace heating, packaging machines.

Информацията за складовите наличности временно не е налична.

€ 752,64

€ 752,64 Всеки (ex VAT)

Eurotherm 3204 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 4 Output Changeover Relay, Relay, 85 → 264 V ac

€ 752,64

€ 752,64 Всеки (ex VAT)

Eurotherm 3204 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 4 Output Changeover Relay, Relay, 85 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Output Type

Changeover Relay, Relay

Supply Voltage

85 → 264 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

IP Rating

IP65

Range

Eurotherm 3204

Series

3204

Additional Functionality

ON/OFF

Panel Depth

101mm

Страна на произход

United Kingdom

Детайли за продукта

3204 1/4 DIN Temperature / Process Controllers

Safety messaging and 7 segment universal meter for simple visual indication of the process status
Large 3-colour LCD display includes a 7 segment universal meter for simple visual indication of the process status
Up to 4 outputs: Logic I/O, Relay and Analogue can provide any combination of heat, cool or alarm
1 off digital input for alarm acknowledge etc
Universal inputs -B, J, K, L, N, R, S, T, C, PT100, 0-80mV, 0-20mA, 4-20mA
Dimensions: H96 x W96 x D90mm

Eurotherm Series 3200

Quick Start Wizard configuration, PID, Self-Tuning and Alarms. Dwell timer,delayed switch on timer and self start timer functions. IP65, NEMA 4X rated. Scrolling text delivers plain language messages to advise operators and engineers what is happening to the process. Applications include plastic extruders, small ovens, chillers, sterilizers, trace heating, packaging machines.