Eurotherm PID Temperature Controller, 48 x 56mm, 100 → 240 V ac Supply Voltage

Номер на артикул на RS: 468-3750Марка: Eurotherm№ по каталога на производителя: 0116 49113RS
brand-logo

Технически документи

Спецификации

Supply Voltage

100 → 240 V ac

Size

48 x 56mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Range

-199 → +999 °C

Input Type

RTD, Thermocouple

Panel Depth

100mm

Детайли за продукта

Eurotherm - Models 0116, 0216, 0316

Suitable for serving environments including chill rooms, dryers, laboratory ovens, laminating processes, heat sealing and packaging, and low temperature furnaces. Working within the power supply range of 85 to 256Vac, the controllers accept J, K, N, L and T TC, and PT100 (Platinum Resistance Thermometer) 3 wire input types. All inputs offer Break Detection and Offset Adjustment. Input accuracy is 0.3% fs ± 1 digit with a resolution of 30 000 counts. The models are IP65 rated and suitable for use within the operating temperature range 0 to 50°C. Power consumption for each controller is quoted at 6VA.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Eurotherm PID Temperature Controller, 48 x 56mm, 100 → 240 V ac Supply Voltage

P.O.A.

Eurotherm PID Temperature Controller, 48 x 56mm, 100 → 240 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

100 → 240 V ac

Size

48 x 56mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Range

-199 → +999 °C

Input Type

RTD, Thermocouple

Panel Depth

100mm

Детайли за продукта

Eurotherm - Models 0116, 0216, 0316

Suitable for serving environments including chill rooms, dryers, laboratory ovens, laminating processes, heat sealing and packaging, and low temperature furnaces. Working within the power supply range of 85 to 256Vac, the controllers accept J, K, N, L and T TC, and PT100 (Platinum Resistance Thermometer) 3 wire input types. All inputs offer Break Detection and Offset Adjustment. Input accuracy is 0.3% fs ± 1 digit with a resolution of 30 000 counts. The models are IP65 rated and suitable for use within the operating temperature range 0 to 50°C. Power consumption for each controller is quoted at 6VA.

Може да се интересувате от