Технически документи
Спецификации
Brand
EuropaNumber of Poles
1
Current Rating
40A
Tripping Characteristics
Type B
Rated AC Voltage
230 V, 240V
Range
EUB1
Series
EUB
Circuit Breaker Type
MCB
Model Number
EUB140B
Страна на произход
China
Детайли за продукта
Europacomponents MCBs
This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.
From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20
Approvals
CE, SEMKO
Standards
IEC 60898, EN 60898
Europacomponents Circuit Protection Devices
€ 4,68
€ 4,68 Всеки (ex VAT)
1
€ 4,68
€ 4,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EuropaNumber of Poles
1
Current Rating
40A
Tripping Characteristics
Type B
Rated AC Voltage
230 V, 240V
Range
EUB1
Series
EUB
Circuit Breaker Type
MCB
Model Number
EUB140B
Страна на произход
China
Детайли за продукта
Europacomponents MCBs
This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.
From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20
Approvals
CE, SEMKO
Standards
IEC 60898, EN 60898