Euro-Locks a Lowe & Fletcher group Company Camlock, 19mm Panel-to-Tongue, 20.1 x 17.6mm Cutout, Key Unlock

Номер на артикул на RS: 322-2843Марка: Euro-Locks a Lowe & Fletcher group Company№ по каталога на производителя: F6-53-2
brand-logo
Преглед на всички в Камлок

Технически документи

Спецификации

Unlock Method

Key

Panel To Tongue Depth

19mm

Panel Cut Out Diameter

20.1mm

Panel Cut Out

20.1 x 17.6mm

Maximum Panel Thickness

11mm

Panel Cut Out Length

20.5mm

Panel Cut Out Width

17.6mm

Страна на произход

France

Детайли за продукта

Camlocks

Each lock is supplied with 2 keys that turn 180° to the right.
These locks are divided into groups of 3 different body lengths:  13; 19; 33 mm.
For each length there is:
- it only has 1 combination key type being 1242.
- while other models have key combinations that are standard within the electrical industry:  405; 455; 1242E; 2433A.

Shiny chrome finish and stainless steel cover.

Информацията за складовите наличности временно не е налична.

€ 6,35

€ 6,35 Всеки (ex VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 19mm Panel-to-Tongue, 20.1 x 17.6mm Cutout, Key Unlock

€ 6,35

€ 6,35 Всеки (ex VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 19mm Panel-to-Tongue, 20.1 x 17.6mm Cutout, Key Unlock
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,35
5 - 9€ 6,04
10 - 29€ 5,77
30+€ 5,49

Технически документи

Спецификации

Unlock Method

Key

Panel To Tongue Depth

19mm

Panel Cut Out Diameter

20.1mm

Panel Cut Out

20.1 x 17.6mm

Maximum Panel Thickness

11mm

Panel Cut Out Length

20.5mm

Panel Cut Out Width

17.6mm

Страна на произход

France

Детайли за продукта

Camlocks

Each lock is supplied with 2 keys that turn 180° to the right.
These locks are divided into groups of 3 different body lengths:  13; 19; 33 mm.
For each length there is:
- it only has 1 combination key type being 1242.
- while other models have key combinations that are standard within the electrical industry:  405; 455; 1242E; 2433A.

Shiny chrome finish and stainless steel cover.