Euro-Locks a Lowe & Fletcher group Company Camlock, 13mm Panel-to-Tongue, 20.1 x 17.6mm Cutout, Key Unlock

Технически документи
Спецификации
Unlock Method
Key
Panel To Tongue Depth
13mm
Panel Cut Out
20.1 x 17.6mm
Panel Cut Out Diameter
20.1mm
Panel Cut Out Length
20.1mm
Panel Cut Out Width
17.6mm
Страна на произход
France
Детайли за продукта
Camlocks
Each lock is supplied with 2 keys that turn 180° to the right.
These locks are divided into groups of 3 different body lengths: 13; 19; 33 mm.
For each length there is:
- it only has 1 combination key type being 1242.
- while other models have key combinations that are standard within the electrical industry: 405; 455; 1242E; 2433A.
Shiny chrome finish and stainless steel cover.
€ 6,16
€ 6,16 Всеки (ex VAT)
1
€ 6,16
€ 6,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,16 |
5 - 9 | € 5,89 |
10 - 29 | € 5,62 |
30+ | € 5,32 |
Технически документи
Спецификации
Unlock Method
Key
Panel To Tongue Depth
13mm
Panel Cut Out
20.1 x 17.6mm
Panel Cut Out Diameter
20.1mm
Panel Cut Out Length
20.1mm
Panel Cut Out Width
17.6mm
Страна на произход
France
Детайли за продукта
Camlocks
Each lock is supplied with 2 keys that turn 180° to the right.
These locks are divided into groups of 3 different body lengths: 13; 19; 33 mm.
For each length there is:
- it only has 1 combination key type being 1242.
- while other models have key combinations that are standard within the electrical industry: 405; 455; 1242E; 2433A.
Shiny chrome finish and stainless steel cover.