Euro-Locks a Lowe & Fletcher group Company Camlock, 16mm Panel-to-Tongue, 23 x 20.2mm Cutout, Key Unlock

Технически документи
Спецификации
Unlock Method
Key
Panel To Tongue Depth
16mm
Panel Cut Out Diameter
23mm
Panel Cut Out
23 x 20.2mm
Panel Cut Out Length
20.2mm
Panel Cut Out Width
20.2mm
IP Rating
IP65
Страна на произход
France
Детайли за продукта
IP65 camlocks
These locks are intended mainly for electrical cabinets.
They are available in three standard combinations: 405E, 455E and 1242E. Sealed in accordance with IP65.
Supplied with two keys and a flat 30-mm cam fitted at 9 o'clock.
Shiny chrome finish and stainless steel cover.
€ 7,41
€ 7,41 Всеки (ex VAT)
1
€ 7,41
€ 7,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,41 |
5 - 9 | € 7,09 |
10 - 29 | € 6,77 |
30+ | € 6,42 |
Технически документи
Спецификации
Unlock Method
Key
Panel To Tongue Depth
16mm
Panel Cut Out Diameter
23mm
Panel Cut Out
23 x 20.2mm
Panel Cut Out Length
20.2mm
Panel Cut Out Width
20.2mm
IP Rating
IP65
Страна на произход
France
Детайли за продукта
IP65 camlocks
These locks are intended mainly for electrical cabinets.
They are available in three standard combinations: 405E, 455E and 1242E. Sealed in accordance with IP65.
Supplied with two keys and a flat 30-mm cam fitted at 9 o'clock.
Shiny chrome finish and stainless steel cover.