Euro-Locks a Lowe & Fletcher group Company Spanner Lock, 25.6mm Panel-to-Tongue, 23 x 20.2mm Cutout, Key Unlock

Номер на артикул на RS: 322-2449Марка: Euro-Locks a Lowe & Fletcher group Company№ по каталога на производителя: F185-02-2
brand-logo
Преглед на всички в Камлок

Технически документи

Спецификации

Unlock Method

Key

Panel To Tongue Depth

25.6mm

Panel Cut Out Diameter

23mm

Panel Cut Out

23 x 20.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

IP Rating

IP65

Страна на произход

Poland

Детайли за продукта

Lowe & Fletcher F185-02-2 Sealed Spanner Lock

IP65 sealed spanner lock An effective lock mechanism comprising various forms of cylinders:
322-2427 : 6 mm square
322-2405 : 8 mm square
322-2455 : 8 mm triangle
451-1469 : 5 mm double bar

Features and Benefits

The cam features a compression fit and operates through an angle of 90°.
This spanner lock is supplied with a 0.3 mm thick nitrile head gasket and nut to be fitted on panels up to 10 mm thick; bright chrome-plated finish.
Panel to tongue depth 16mm

Note

Operating keys supplied separately

Информацията за складовите наличности временно не е налична.

€ 6,18

€ 6,18 Всеки (ex VAT)

Euro-Locks a Lowe & Fletcher group Company Spanner Lock, 25.6mm Panel-to-Tongue, 23 x 20.2mm Cutout, Key Unlock

€ 6,18

€ 6,18 Всеки (ex VAT)

Euro-Locks a Lowe & Fletcher group Company Spanner Lock, 25.6mm Panel-to-Tongue, 23 x 20.2mm Cutout, Key Unlock
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,18
5 - 9€ 5,91
10 - 29€ 5,65
30+€ 5,35

Технически документи

Спецификации

Unlock Method

Key

Panel To Tongue Depth

25.6mm

Panel Cut Out Diameter

23mm

Panel Cut Out

23 x 20.2mm

Panel Cut Out Length

20.2mm

Panel Cut Out Width

20.2mm

IP Rating

IP65

Страна на произход

Poland

Детайли за продукта

Lowe & Fletcher F185-02-2 Sealed Spanner Lock

IP65 sealed spanner lock An effective lock mechanism comprising various forms of cylinders:
322-2427 : 6 mm square
322-2405 : 8 mm square
322-2455 : 8 mm triangle
451-1469 : 5 mm double bar

Features and Benefits

The cam features a compression fit and operates through an angle of 90°.
This spanner lock is supplied with a 0.3 mm thick nitrile head gasket and nut to be fitted on panels up to 10 mm thick; bright chrome-plated finish.
Panel to tongue depth 16mm

Note

Operating keys supplied separately