Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Euro-Locks a Lowe & Fletcher group Company Camlock, 13.2mm Panel-to-Tongue, 22.3 x 19.2mm Cutout, Key Unlock

Номер на артикул на RS: 322-2629Марка: Euro-Locks a Lowe & Fletcher group Company№ по каталога на производителя: B90-03 (455E)
brand-logo
Преглед на всички в Камлок

Технически документи

Спецификации

Unlock Method

Key

Panel To Tongue Depth

13.2mm

Panel Cut Out Diameter

22.3mm

Panel Cut Out

22.3 x 19.2mm

Maximum Panel Thickness

3mm

Panel Cut Out Width

19.2mm

Страна на произход

France

Детайли за продукта

Lock key switch

These lock key switches are primarily used for electrical boxes. They are equipped with a ring seal. The cam is attached with a 12-hour captive nut.
The models offered are with or without certification.
Each certified lock part number is delivered with two keys harmonised for the electronics industry, in any selected combination:  405; 455; 1242E; 2433A.

Информацията за складовите наличности временно не е налична.

€ 11,26

€ 11,26 Всеки (ex VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 13.2mm Panel-to-Tongue, 22.3 x 19.2mm Cutout, Key Unlock

€ 11,26

€ 11,26 Всеки (ex VAT)

Euro-Locks a Lowe & Fletcher group Company Camlock, 13.2mm Panel-to-Tongue, 22.3 x 19.2mm Cutout, Key Unlock
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,26
5 - 9€ 10,76
10 - 29€ 10,24
30+€ 9,75

Технически документи

Спецификации

Unlock Method

Key

Panel To Tongue Depth

13.2mm

Panel Cut Out Diameter

22.3mm

Panel Cut Out

22.3 x 19.2mm

Maximum Panel Thickness

3mm

Panel Cut Out Width

19.2mm

Страна на произход

France

Детайли за продукта

Lock key switch

These lock key switches are primarily used for electrical boxes. They are equipped with a ring seal. The cam is attached with a 12-hour captive nut.
The models offered are with or without certification.
Each certified lock part number is delivered with two keys harmonised for the electronics industry, in any selected combination:  405; 455; 1242E; 2433A.